Broadcom HLMP-4719-A00B2, Yellow Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole 1.8 V
- RS Stock No.:
- 841-5126
- Mfr. Part No.:
- HLMP-4719-A00B2
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-5126
- Mfr. Part No.:
- HLMP-4719-A00B2
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
LED Colours | Yellow | |
Number of LEDs | 1 | |
Mounting Type | Through Hole | |
Supply Voltage | 1.8 V | |
Number of Pins | 2 | |
Viewing Angle | 50 ° | |
Dominant Wavelength | 585 nm | |
LED Orientation | Right Angle | |
LED Material | GaP | |
Dimensions | 5.08 (Dia.) x 9.19mm | |
Lens Finish | Diffused, Tinted | |
Lens Colour | Yellow | |
Forward Current | 7mA | |
Intensity | 2.1mcd | |
LED Size | 5mm (T-1 3/4) | |
Configuration | Single | |
Series | HLMP | |
Select all | ||
---|---|---|
Brand Broadcom | ||
LED Colours Yellow | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 1.8 V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Dominant Wavelength 585 nm | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Dimensions 5.08 (Dia.) x 9.19mm | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Yellow | ||
Forward Current 7mA | ||
Intensity 2.1mcd | ||
LED Size 5mm (T-1 3/4) | ||
Configuration Single | ||
Series HLMP | ||